SIT9121AI-1D2-33E212.500000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.18.76896
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 135
Unit Price: kr.44.61000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.32.28990
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: kr.38.25900
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
SiTIME TMII programmer | Digi-Key Daily
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9121AI-1D2-33E212.500000Y

DigiKey Part Number
1473-SIT9121AI-1D2-33E212.500000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9121AI-1D2-33E212.500000Y
Description
MEMS OSC XO 212.5000MHZ LVPECL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
212.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
212.5 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.05120kr.19,051.20
Manufacturers Standard Package
Unit Price without VAT:kr.19.05120
Unit Price with VAT:kr.23.81400