
SIT9120AI-2C2-25E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-25E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-25E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.47000 | kr.66.47 |
| 10 | kr.57.75400 | kr.577.54 |
| 25 | kr.54.61840 | kr.1,365.46 |
| 50 | kr.52.36320 | kr.2,618.16 |
| 100 | kr.50.20310 | kr.5,020.31 |
| 250 | kr.47.48656 | kr.11,871.64 |
| 500 | kr.45.53240 | kr.22,766.20 |
| 1.000 | kr.43.66139 | kr.43,661.39 |
| Unit Price without VAT: | kr.66.47000 |
|---|---|
| Unit Price with VAT: | kr.83.08750 |

