156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1B3-25E156.250000

DigiKey Part Number
1473-SIT9120AI-1B3-25E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1B3-25E156.250000
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.64.67000kr.64.67
10kr.56.21700kr.562.17
25kr.53.16480kr.1,329.12
50kr.50.97100kr.2,548.55
100kr.48.86750kr.4,886.75
250kr.46.22340kr.11,555.85
500kr.44.32130kr.22,160.65
1.000kr.42.49962kr.42,499.62
Manufacturers Standard Package
Unit Price without VAT:kr.64.67000
Unit Price with VAT:kr.80.83750