
SIT9120AC-2C2-25E148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-25E148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-25E148.500000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.54000 | kr.64.54 |
| 10 | kr.56.08400 | kr.560.84 |
| 25 | kr.53.04040 | kr.1,326.01 |
| 50 | kr.50.85060 | kr.2,542.53 |
| 100 | kr.48.75330 | kr.4,875.33 |
| 250 | kr.46.11488 | kr.11,528.72 |
| 500 | kr.44.21718 | kr.22,108.59 |
| 1.000 | kr.42.40002 | kr.42,400.02 |
| Unit Price without VAT: | kr.64.54000 |
|---|---|
| Unit Price with VAT: | kr.80.67500 |

