161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D2-33E161.132800

DigiKey Part Number
1473-SIT9120AC-1D2-33E161.132800-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D2-33E161.132800
Description
MEMS OSC XO 161.1328MHZ LVPECL
Customer Reference
Detailed Description
161.1328 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.615
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.64.54000kr.64.54
10kr.56.09600kr.560.96
25kr.53.05040kr.1,326.26
50kr.50.86080kr.2,543.04
100kr.48.76160kr.4,876.16
250kr.46.12324kr.11,530.81
500kr.44.22518kr.22,112.59
1.000kr.42.40769kr.42,407.69
Manufacturers Standard Package
Unit Price without VAT:kr.64.54000
Unit Price with VAT:kr.80.67500