74.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D1-25E74.250000

DigiKey Part Number
1473-SIT9120AC-1D1-25E74.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D1-25E74.250000
Description
MEMS OSC XO 74.2500MHZ LVPECL
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.615
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.67.96000kr.67.96
10kr.59.06300kr.590.63
25kr.55.86040kr.1,396.51
50kr.53.55520kr.2,677.76
100kr.51.34580kr.5,134.58
250kr.48.56796kr.12,141.99
500kr.46.56958kr.23,284.79
1.000kr.44.65630kr.44,656.30
Manufacturers Standard Package
Unit Price without VAT:kr.67.96000
Unit Price with VAT:kr.84.95000