Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9003AC-13-33ED-25.00000Y | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-13-33ED-25.00000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-13-33ED-25.00000Y |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AC-13-33ED-25.00000Y Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.1mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4.3µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8003AC-13-33E-25.00000X | SiTime | 0 | 1473-31049-2-ND | kr.17.48128 | Parametric Equivalent |
| SIT9003AC-13-33EB-25.00000T | SiTime | 0 | 1473-SIT9003AC-13-33EB-25.00000TTR-ND | kr.7.18956 | Parametric Equivalent |
| SIT9003AC-13-33EB-25.00000Y | SiTime | 0 | 1473-SIT9003AC-13-33EB-25.00000YTR-ND | kr.7.57472 | Parametric Equivalent |
| SIT9003AC-13-33ED-25.00000T | SiTime | 0 | 1473-SIT9003AC-13-33ED-25.00000TTR-ND | kr.7.18956 | Parametric Equivalent |
| SIT9003AC-13-33EO-25.00000T | SiTime | 0 | 1473-SIT9003AC-13-33EO-25.00000TTR-ND | kr.7.18956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.57472 | kr.7,574.72 |
| Unit Price without VAT: | kr.7.57472 |
|---|---|
| Unit Price with VAT: | kr.9.46840 |


