
SIT8918BAR22-XXE-33.333300 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BAR22-XXE-33.333300-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BAR22-XXE-33.333300 |
Description | MEMS OSC XO 33.3333MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.07000 | kr.80.07 |
| 10 | kr.69.59400 | kr.695.94 |
| 25 | kr.65.82200 | kr.1,645.55 |
| 50 | kr.63.10580 | kr.3,155.29 |
| 100 | kr.60.50330 | kr.6,050.33 |
| 250 | kr.57.23196 | kr.14,307.99 |
| 500 | kr.54.87878 | kr.27,439.39 |
| 1.000 | kr.52.62549 | kr.52,625.49 |
| Unit Price without VAT: | kr.80.07000 |
|---|---|
| Unit Price with VAT: | kr.100.08750 |









