
SIT8209AC-G1-28E-133.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-G1-28E-133.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G1-28E-133.300000 |
Description | MEMS OSC XO 133.3000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133.3 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 133.3 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.06000 | kr.21.06 |
| 10 | kr.18.30400 | kr.183.04 |
| 25 | kr.17.31080 | kr.432.77 |
| 50 | kr.16.59520 | kr.829.76 |
| 100 | kr.15.90850 | kr.1,590.85 |
| 250 | kr.15.04536 | kr.3,761.34 |
| 500 | kr.14.42420 | kr.7,212.10 |
| 1.000 | kr.13.82918 | kr.13,829.18 |
| 2.500 | kr.13.08094 | kr.32,702.35 |
| Unit Price without VAT: | kr.21.06000 |
|---|---|
| Unit Price with VAT: | kr.26.32500 |

