Parametric Equivalent
Parametric Equivalent



SIT8208AC-3F-18E-66.666000X | |
|---|---|
DigiKey Part Number | SIT8208AC-3F-18E-66.666000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-3F-18E-66.666000X |
Description | MEMS OSC XO 66.6660MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-3F-18E-66.666000T | SiTime | 0 | SIT8208AC-3F-18E-66.666000T-ND | kr.24.04020 | Parametric Equivalent |
| SIT8208AC-3F-18E-66.666000Y | SiTime | 0 | SIT8208AC-3F-18E-66.666000Y-ND | kr.24.04020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.92056 | kr.7,230.14 |
| Unit Price without VAT: | kr.28.92056 |
|---|---|
| Unit Price with VAT: | kr.36.15070 |


