
SIT3807AI-23-18NH-12.288000 | |
|---|---|
DigiKey Part Number | 1473-SIT3807AI-23-18NH-12.288000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3807AI-23-18NH-12.288000 |
Description | MEMS OSC XO 12.2880MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12.288 MHz VCXO LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±200ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.34.71200 | kr.347.12 |
| 25 | kr.32.82840 | kr.820.71 |
| 50 | kr.31.47040 | kr.1,573.52 |
| 100 | kr.30.17080 | kr.3,017.08 |
| 250 | kr.28.53584 | kr.7,133.96 |
| 500 | kr.27.35976 | kr.13,679.88 |
| 1.000 | kr.26.23321 | kr.26,233.21 |
| 2.500 | kr.24.81707 | kr.62,042.68 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |

