EFR32BG12P232F1024GM48-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: kr.40.71422
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Silicon Labs EFR32xG12 Wireless Gecko|Digi-Key Daily

EFR32BG12P232F1024GM48-B

DigiKey Part Number
336-5490-ND
Manufacturer
Manufacturer Product Number
EFR32BG12P232F1024GM48-B
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-102dBm
Mfr
Memory Size
1024kB Flash, 128kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tray
GPIO
31
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
8mA ~ 10.8mA
Type
TxRx + MCU
Current - Transmitting
8.2mA ~ 126.7mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32BG12P232F1024GM48-CSilicon Labs0EFR32BG12P232F1024GM48-C-NDkr.40.71422Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
260kr.33.75342kr.8,775.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.75342
Unit Price with VAT:kr.42.19178