Similar

SC3340F-100 | |
|---|---|
DigiKey Part Number | SC3340F-100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC3340F-100 |
Description | FIXED IND 10UH 5.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 5.4 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.390" W (13.45mm x 9.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.450" (11.43mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD127R-103M | Delevan | 0 | DN7640CT-ND | kr.34.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.84984 | kr.5,389.78 |
| Unit Price without VAT: | kr.3.84984 |
|---|---|
| Unit Price with VAT: | kr.4.81230 |


