LCE04C301120A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.4,949.35000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: kr.6,518.71000
Datasheet
Contactor 4PST-1NO/3NC (1 Form A, 3 Form B) 30 A 115 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE04C301120A

DigiKey Part Number
3473-LCE04C301120A-ND
Manufacturer
Manufacturer Product Number
LCE04C301120A
Description
CONTACTOR,LTG,EH,N4X,30A,3NC,1NO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 4PST-1NO/3NC (1 Form A, 3 Form B) 30 A 115 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
30 A
Manufacturer
Siemens
Switching Voltage
600VAC - Max
Series
Features
Auxiliary Contacts
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 40°C
Mounting Type
Chassis Mount
Contact Material
Silver Alloy
Coil Voltage
115 ~ 120VAC
Coil Power
248VA
Contact Form
4PST-1NO/3NC (1 Form A, 3 Form B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCE00C301120ASiemens03473-LCE00C301120A-NDkr.4,949.35000Parametric Equivalent
LCE01C301120ASiemens03473-LCE01C301120A-NDkr.6,518.71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10,699.64000kr.10,699.64
Manufacturers Standard Package
Unit Price without VAT:kr.10,699.64000
Unit Price with VAT:kr.13,374.55000