Network Switch - Managed 6 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK53082GG102AA2

DigiKey Part Number
3473-6GK53082GG102AA2-ND
Manufacturer
Manufacturer Product Number
6GK53082GG102AA2
Description
SCALANCE X308-2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Siemens
Connector Type
RJ45
Packaging
Box
Voltage - Input
18V ~ 32V
Part Status
Active
Ingress Protection
IP20
Type
Switch - Managed
Mounting Type
DIN Rail, Wall Mount
Configuration
Fixed
Operating Temperature
-40°C ~ 70°C
Number of Ports
6
Base Product Number
Copper Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.27,816.75000kr.27,816.75
Manufacturers Standard Package
Unit Price without VAT:kr.27,816.75000
Unit Price with VAT:kr.34,770.93750