
6GK52053BB002AB2 | |
|---|---|
DigiKey Part Number | 3473-6GK52053BB002AB2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52053BB002AB2 |
Description | SCALANCE XB205-3 ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52053BB002AB2 Models |
Category | Copper Type 10/100 |
Manufacturer Siemens | Fiber Ports 3 |
Packaging Box | Connector Type RJ11, RJ45, ST |
Part Status Active | Voltage - Input 19.2V ~ 28.8V |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature 0°C ~ 60°C |
Copper Ports 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,468.27000 | kr.8,468.27 |
| Unit Price without VAT: | kr.8,468.27000 |
|---|---|
| Unit Price with VAT: | kr.10,585.33750 |

