
52PP2D5AB | |
|---|---|
DigiKey Part Number | 3473-52PP2D5AB-ND |
Manufacturer | |
Manufacturer Product Number | 52PP2D5AB |
Description | PP2,MTD,FV 24V,CHR-BLU,1NO-1NC,L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Blue |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 30.00mm Dia |
Current Rating (Amps) 60A (AC) | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,182.80000 | kr.2,182.80 |
| Unit Price without VAT: | kr.2,182.80000 |
|---|---|
| Unit Price with VAT: | kr.2,728.50000 |

