Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Features Auxiliary Contacts |
Manufacturer Siemens | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Must Operate Voltage 20.4 VAC |
Mounting Type Chassis Mount | Contact Material Copper |
Coil Voltage 24VAC | Operate Time 29 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 40 A | Coil Power 218VA |
Switching Voltage 600VAC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 40EP32BJ | Siemens | 0 | 3473-40EP32BJ-ND | kr.6,661.34000 | Parametric Equivalent |
| 40FP32BJ | Siemens | 0 | 3473-40FP32BJ-ND | kr.9,177.07000 | Parametric Equivalent |
| 40FP32FJ | Siemens | 0 | 3473-40FP32FJ-ND | kr.18,694.83000 | Parametric Equivalent |
| 43EP32FJ | Siemens | 0 | 3473-43EP32FJ-ND | kr.24,265.12000 | Parametric Equivalent |
| 43FP32FJ | Siemens | 0 | 3473-43FP32FJ-ND | kr.35,848.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,159.39000 | kr.12,159.39 |
| Unit Price without VAT: | kr.12,159.39000 |
|---|---|
| Unit Price with VAT: | kr.15,199.23750 |



