
6081782 | |
|---|---|
DigiKey Part Number | 1882-6081782-ND |
Manufacturer | |
Manufacturer Product Number | 6081782 |
Description | RESISTANCE THERMOMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -40°C ~ 125°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Temperature Range -40°C ~ 125°C |
Manufacturer SICK, Inc. | Conductor Type 4 Conductor System |
Series | Terminal Type Connector |
Packaging Bulk | Length - Protective Tube 100mm |
Part Status Active | Diameter - Protective Tube 6mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,994.11000 | kr.2,994.11 |
| Unit Price without VAT: | kr.2,994.11000 |
|---|---|
| Unit Price with VAT: | kr.3,742.63750 |









