Retroreflective Optical Sensor 236.220" (6m) Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1086956

DigiKey Part Number
1882-1086956-ND
Manufacturer
Manufacturer Product Number
1086956
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 236.220" (6m) Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
625µs
Manufacturer
SICK, Inc.
Output Configuration
Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, 270° Turn Potentiometer
Sensing Distance
236.220" (6m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,244.37000kr.1,244.37
10kr.1,186.83700kr.11,868.37
Manufacturers Standard Package
Unit Price without VAT:kr.1,244.37000
Unit Price with VAT:kr.1,555.46250