Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZ1608F220TF | |
|---|---|
DigiKey Part Number | 3442-SZ1608F220TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZ1608F220TF |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13550 | kr.542.00 |
| Unit Price without VAT: | kr.0.13550 |
|---|---|
| Unit Price with VAT: | kr.0.16938 |








