Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GZ1608D800CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608D800CTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GZ1608D800CTF |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GZ1608D800TF | Shenzhen Sunlord Electronics Co., Ltd. | 7.980 | 3442-GZ1608D800TFCT-ND | kr.0.63000 | Parametric Equivalent |
| 2506038007Y0 | Fair-Rite Products Corp. | 3.850 | 1934-1627-1-ND | kr.0.89000 | Parametric Equivalent |
| BBBK00160808800Y00 | Pulse Electronics | 9.825 | 553-BBBK00160808800Y00CT-ND | kr.0.63000 | Parametric Equivalent |
| BMC1JY0080AN | TE Connectivity Passive Product | 7.568 | 1712-BMC1JY0080ANCT-ND | kr.0.63000 | Parametric Equivalent |
| EBMS160808A800 | Max Echo | 3.675 | 5262-EBMS160808A800CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10246 | kr.409.84 |
| Unit Price without VAT: | kr.0.10246 |
|---|---|
| Unit Price with VAT: | kr.0.12808 |








