
EPZ1005E221-1R2T | |
|---|---|
DigiKey Part Number | 3442-EPZ1005E221-1R2TTR-ND - Tape & Reel (TR) 3442-EPZ1005E221-1R2TCT-ND - Cut Tape (CT) 3442-EPZ1005E221-1R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPZ1005E221-1R2T |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00100505221Y00 | Pulse Electronics | 1.426 | 553-BBUP00100505221Y00CT-ND | kr.0.63000 | Parametric Equivalent |
| HFZ 1005PF-221T15 | TAI-TECH Advanced Electronics Co., Ltd. | 4.182 | 4816-HFZ1005PF-221T15CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.44400 | kr.11.10 |
| 50 | kr.0.39940 | kr.19.97 |
| 100 | kr.0.35690 | kr.35.69 |
| 250 | kr.0.30712 | kr.76.78 |
| 500 | kr.0.27274 | kr.136.37 |
| 1.000 | kr.0.24098 | kr.240.98 |
| 5.000 | kr.0.17561 | kr.878.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15850 | kr.1,585.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

