
SMF33A | |
|---|---|
DigiKey Part Number | 5399-SMF33ATR-ND - Tape & Reel (TR) 5399-SMF33ACT-ND - Cut Tape (CT) 5399-SMF33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A |
Description | 3.8A 53.3V 200W 40.6V 33V SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.47100 | kr.4.71 |
| 100 | kr.0.28770 | kr.28.77 |
| 500 | kr.0.20756 | kr.103.78 |
| 1.000 | kr.0.18131 | kr.181.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14783 | kr.443.49 |
| 6.000 | kr.0.13087 | kr.785.22 |
| 9.000 | kr.0.12220 | kr.1,099.80 |
| 15.000 | kr.0.11245 | kr.1,686.75 |
| 21.000 | kr.0.10666 | kr.2,239.86 |
| 30.000 | kr.0.10103 | kr.3,030.90 |
| 75.000 | kr.0.08865 | kr.6,648.75 |
| 150.000 | kr.0.08100 | kr.12,150.00 |
| 300.000 | kr.0.07456 | kr.22,368.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


