
SMF11A | |
|---|---|
DigiKey Part Number | 5399-SMF11ATR-ND - Tape & Reel (TR) 5399-SMF11ACT-ND - Cut Tape (CT) 5399-SMF11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF11A |
Description | 11V 12.2V 18.2V11A200W SOD-123FL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.48000 | kr.4.80 |
| 100 | kr.0.29570 | kr.29.57 |
| 500 | kr.0.21338 | kr.106.69 |
| 1.000 | kr.0.18650 | kr.186.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15215 | kr.456.45 |
| 6.000 | kr.0.13476 | kr.808.56 |
| 9.000 | kr.0.12588 | kr.1,132.92 |
| 15.000 | kr.0.11588 | kr.1,738.20 |
| 21.000 | kr.0.10995 | kr.2,308.95 |
| 30.000 | kr.0.10418 | kr.3,125.40 |
| 75.000 | kr.0.09151 | kr.6,863.25 |
| 150.000 | kr.0.08366 | kr.12,549.00 |
| 300.000 | kr.0.07707 | kr.23,121.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

