
RB520S-30 | |
|---|---|
DigiKey Part Number | 5399-RB520S-30TR-ND - Tape & Reel (TR) 5399-RB520S-30CT-ND - Cut Tape (CT) 5399-RB520S-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30 |
Description | 30V INDEPENDENT TYPE 200MA 600MV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 100 | kr.0.17940 | kr.17.94 |
| 500 | kr.0.12832 | kr.64.16 |
| 1.000 | kr.0.11152 | kr.111.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.08999 | kr.269.97 |
| 6.000 | kr.0.07904 | kr.474.24 |
| 9.000 | kr.0.07344 | kr.660.96 |
| 15.000 | kr.0.06714 | kr.1,007.10 |
| 21.000 | kr.0.06339 | kr.1,331.19 |
| 30.000 | kr.0.05975 | kr.1,792.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



