
MMSZ5227B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5227BTR-ND - Tape & Reel (TR) 5399-MMSZ5227BCT-ND - Cut Tape (CT) 5399-MMSZ5227BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B |
Description | 3.42V~3.78V 500MW 3.6V SOD-123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.43500 | kr.4.35 |
| 100 | kr.0.26750 | kr.26.75 |
| 500 | kr.0.19276 | kr.96.38 |
| 1.000 | kr.0.16826 | kr.168.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13698 | kr.410.94 |
| 6.000 | kr.0.12114 | kr.726.84 |
| 9.000 | kr.0.11305 | kr.1,017.45 |
| 15.000 | kr.0.10394 | kr.1,559.10 |
| 21.000 | kr.0.09853 | kr.2,069.13 |
| 30.000 | kr.0.09327 | kr.2,798.10 |
| 75.000 | kr.0.08171 | kr.6,128.25 |
| 150.000 | kr.0.07456 | kr.11,184.00 |
| 300.000 | kr.0.06854 | kr.20,562.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

