


BZT52C5V1 | |
|---|---|
DigiKey Part Number | 5399-BZT52C5V1TR-ND - Tape & Reel (TR) 5399-BZT52C5V1CT-ND - Cut Tape (CT) 5399-BZT52C5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 100 | kr.0.12430 | kr.12.43 |
| 500 | kr.0.08838 | kr.44.19 |
| 1.000 | kr.0.07652 | kr.76.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.06137 | kr.184.11 |
| 6.000 | kr.0.05365 | kr.321.90 |
| 9.000 | kr.0.04971 | kr.447.39 |
| 15.000 | kr.0.04525 | kr.678.75 |
| 21.000 | kr.0.04260 | kr.894.60 |
| 30.000 | kr.0.04003 | kr.1,200.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |








