


BZT52C4V7 | |
|---|---|
DigiKey Part Number | 5399-BZT52C4V7TR-ND - Tape & Reel (TR) 5399-BZT52C4V7CT-ND - Cut Tape (CT) 5399-BZT52C4V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7 |
Description | INDEPENDENT TYPE 4.4V~5V 500MW 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.38% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 100 | kr.0.21810 | kr.21.81 |
| 500 | kr.0.15648 | kr.78.24 |
| 1.000 | kr.0.13618 | kr.136.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.11027 | kr.330.81 |
| 6.000 | kr.0.09713 | kr.582.78 |
| 9.000 | kr.0.09041 | kr.813.69 |
| 15.000 | kr.0.08284 | kr.1,242.60 |
| 21.000 | kr.0.07835 | kr.1,645.35 |
| 30.000 | kr.0.07398 | kr.2,219.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

