New at DigiKey
Zener Diode 24 V 500 mW ±5.83% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 500 mW ±5.83% Surface Mount SOD-123
SOD-123

BZT52C24

DigiKey Part Number
5399-BZT52C24TR-ND - Tape & Reel (TR)
5399-BZT52C24CT-ND - Cut Tape (CT)
5399-BZT52C24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C24
Description
INDEPENDENT TYPE 22.8V~25.6V 500
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5.83% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.83%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
100kr.0.19780kr.19.78
500kr.0.14150kr.70.75
1.000kr.0.12319kr.123.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.09969kr.299.07
6.000kr.0.08778kr.526.68
9.000kr.0.08169kr.735.21
15.000kr.0.07482kr.1,122.30
21.000kr.0.07075kr.1,485.75
30.000kr.0.06679kr.2,003.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750