New at DigiKey
Zener Diode 30 V 350 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 350 mW ±2% Surface Mount SOD-123
SOD-123

BZT52B30

DigiKey Part Number
5399-BZT52B30TR-ND - Tape & Reel (TR)
5399-BZT52B30CT-ND - Cut Tape (CT)
5399-BZT52B30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B30
Description
INDEPENDENT TYPE 350MW 29.4V~30.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 350 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.50100kr.5.01
100kr.0.30560kr.30.56
500kr.0.22038kr.110.19
1.000kr.0.19248kr.192.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.15694kr.470.82
6.000kr.0.13893kr.833.58
9.000kr.0.12972kr.1,167.48
15.000kr.0.11937kr.1,790.55
21.000kr.0.11323kr.2,377.83
30.000kr.0.10725kr.3,217.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500