


BZT52B13S | |
|---|---|
DigiKey Part Number | 5399-BZT52B13STR-ND - Tape & Reel (TR) 5399-BZT52B13SCT-ND - Cut Tape (CT) 5399-BZT52B13SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B13S |
Description | 12.74V~13.26V 300MW 13V SOD-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 100 | kr.0.17120 | kr.17.12 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10600 | kr.106.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.08544 | kr.256.32 |
| 6.000 | kr.0.07500 | kr.450.00 |
| 9.000 | kr.0.06966 | kr.626.94 |
| 15.000 | kr.0.06364 | kr.954.60 |
| 21.000 | kr.0.06007 | kr.1,261.47 |
| 30.000 | kr.0.05659 | kr.1,697.70 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

