
SMAJ40CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ40CATR-ND - Tape & Reel (TR) 5399-SMAJ40CACT-ND - Cut Tape (CT) 5399-SMAJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA |
Description | 40V 44.4V 64.5V 6.2ASMA(DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.55200 | kr.5.52 |
| 100 | kr.0.34050 | kr.34.05 |
| 500 | kr.0.24574 | kr.122.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.19270 | kr.346.86 |
| 3.600 | kr.0.17016 | kr.612.58 |
| 5.400 | kr.0.15863 | kr.856.60 |
| 9.000 | kr.0.14565 | kr.1,310.85 |
| 12.600 | kr.0.13796 | kr.1,738.30 |
| 18.000 | kr.0.13046 | kr.2,348.28 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

