
SX3B16.000F1210F30 | |
|---|---|
DigiKey Part Number | 5852-SX3B16.000F1210F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3B16.000F1210F30 |
Description | CRYSTAL 16.0000MHz 12pF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.78400 | kr.67.84 |
| 100 | kr.1.01440 | kr.101.44 |
| 500 | kr.0.50720 | kr.253.60 |
| 1.000 | kr.0.44380 | kr.443.80 |
| 3.000 | kr.0.31700 | kr.951.00 |
| Unit Price without VAT: | kr.6.78400 |
|---|---|
| Unit Price with VAT: | kr.8.48000 |

