
SFM4100-AIR-N2-DOWNMOUNT | |
|---|---|
DigiKey Part Number | 1649-SFM4100-AIR-N2-DOWNMOUNT-ND |
Manufacturer | |
Manufacturer Product Number | SFM4100-AIR-N2-DOWNMOUNT |
Description | AIR/N2 FLOW SENSOR 20 SLM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 0 ~ 20 SLPM Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 20 SLPM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 3.5V ~ 9V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,228.08000 | kr.1,228.08 |
| 5 | kr.1,148.03600 | kr.5,740.18 |
| 10 | kr.1,118.19800 | kr.11,181.98 |
| 40 | kr.1,065.67225 | kr.42,626.89 |
| Unit Price without VAT: | kr.1,228.08000 |
|---|---|
| Unit Price with VAT: | kr.1,535.10000 |




