Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF107Y100GN

DigiKey Part Number
725-1541-ND
Manufacturer
Manufacturer Product Number
RSF107Y100GN
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF107Y100GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
600 mA
Manufacturer
Sensata Technologies, Inc.
Minimum Liquid Specific Gravity
0.95
Series
Mounting Type
Panel Mount, M16x2 Thread
Packaging
Bulk
Material - Housing & Prism
Polyvinylidene Fluoride (PVDF)
Part Status
Active
Operating Temperature
-10°C ~ 105°C
Type
Liquid
Voltage Rating
300VAC, 300VDC
Output Type
Switch (Single Float)
Base Product Number
Output Configuration
SPST-NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.332.55000kr.332.55
10kr.316.84600kr.3,168.46
50kr.302.55200kr.15,127.60
100kr.293.51520kr.29,351.52
Unit Price without VAT:kr.332.55000
Unit Price with VAT:kr.415.68750