


DAT70510TU | |
|---|---|
DigiKey Part Number | DAT70510TU-ND |
Manufacturer | |
Manufacturer Product Number | DAT70510TU |
Description | RELAY REED SPST-NO 2A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT70510TU Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin, Solder Turret |
Series | Must Operate Voltage 3.7 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Tungsten (W) |
Contact Rating (Current) 2 A | Coil Resistance 28 Ohms |
Switching Voltage 7000VAC, 7000VDC - Max | Base Product Number |
Coil Current 179 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.480.94550 | kr.9,618.91 |
| Unit Price without VAT: | kr.480.94550 |
|---|---|
| Unit Price with VAT: | kr.601.18188 |

