
MX64CBC | |
|---|---|
DigiKey Part Number | 3596-MX64CBC-ND |
Manufacturer | |
Manufacturer Product Number | MX64CBC |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 24VDC Coil Chassis Mount |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 97 mA |
Contact Rating (Current) 400 A | Coil Power 2.3W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,243.65125 | kr.49,746.05 |
| Unit Price without VAT: | kr.1,243.65125 |
|---|---|
| Unit Price with VAT: | kr.1,554.56406 |

