
MX11CBB | |
|---|---|
DigiKey Part Number | 3596-MX11CBB-ND |
Manufacturer | |
Manufacturer Product Number | MX11CBB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX11CBB Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 280 mA |
Contact Rating (Current) 150 A | Coil Power 6.8W |
Features Auxiliary Contacts, Sealed - Hermetically | Coil Resistance 85.71Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,110.61100 | kr.44,424.44 |
| Unit Price without VAT: | kr.1,110.61100 |
|---|---|
| Unit Price with VAT: | kr.1,388.26375 |

