
MX12FC | |
|---|---|
DigiKey Part Number | 3596-MX12FC-ND |
Manufacturer | |
Manufacturer Product Number | MX12FC |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX12FC Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 28 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 160 mA |
Contact Rating (Current) 200 A | Coil Power 7.6W |
Features Sealed - Hermetically | Coil Resistance 300Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,026.22875 | kr.41,049.15 |
| Unit Price without VAT: | kr.1,026.22875 |
|---|---|
| Unit Price with VAT: | kr.1,282.78594 |

