
GX21TC | |
|---|---|
DigiKey Part Number | 3596-GX21TC-ND |
Manufacturer | |
Manufacturer Product Number | GX21TC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX21TC Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 57 mA |
Contact Rating (Current) 150 A | Coil Power 1.4W |
Switching Voltage 800VDC - Max | Coil Resistance 421.05Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX11TA | Sensata-Gigavac Clean Energy | 0 | 3596-GX11TA-ND | kr.1,005.21175 | Parametric Equivalent |
| GX11TB | Sensata-Gigavac Clean Energy | 0 | 3596-GX11TB-ND | kr.973.28500 | Parametric Equivalent |
| GX11TC | Sensata-Gigavac Clean Energy | 0 | 3596-GX11TC-ND | kr.973.28500 | Parametric Equivalent |
| GX21TA | Sensata-Gigavac Clean Energy | 0 | 3596-GX21TA-ND | kr.962.65925 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.973.28500 | kr.38,931.40 |
| Unit Price without VAT: | kr.973.28500 |
|---|---|
| Unit Price with VAT: | kr.1,216.60625 |





