GX11FC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 25
Unit Price: kr.1,080.59000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.909.48400
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.888.21650
Datasheet
Contactor SPST-NO (DM) (1 Form X) 150 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX11FC

DigiKey Part Number
3596-GX11FC-ND
Manufacturer
Manufacturer Product Number
GX11FC
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX11FC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
28 VDC
Part Status
Active
Must Release Voltage
1.8 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
48VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
160 mA
Contact Rating (Current)
150 A
Coil Power
7.6W
Switching Voltage
800VDC - Max
Coil Resistance
300Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX11FASensata-Gigavac Clean Energy253596-GX11FA-NDkr.1,080.59000Parametric Equivalent
GX11FBSensata-Gigavac Clean Energy03596-GX11FB-NDkr.909.48400Parametric Equivalent
GX21FASensata-Gigavac Clean Energy03596-GX21FA-NDkr.888.21650Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.920.15275kr.36,806.11
Unit Price without VAT:kr.920.15275
Unit Price with VAT:kr.1,150.19094