
GV200CB-1 | |
|---|---|
DigiKey Part Number | 3596-GV200CB-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200CB-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200CB-1 Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 500 A | Coil Power 2.3W |
Switching Voltage 800VDC - Max | Coil Resistance 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.1,049.04542 | kr.50,354.18 |
| Unit Price without VAT: | kr.1,049.04542 |
|---|---|
| Unit Price with VAT: | kr.1,311.30678 |



