Similar

GV121FAC | |
|---|---|
DigiKey Part Number | 3596-GV121FAC-ND |
Manufacturer | |
Manufacturer Product Number | GV121FAC |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV121FAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 28 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 160 mA |
Contact Rating (Current) 200 A | Coil Power 7.6W |
Switching Voltage 100VDC - Nom | Coil Resistance 300Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV121FAB | Sensata-Gigavac Clean Energy | 0 | 3596-GV121FAB-ND | kr.827.00417 | Parametric Equivalent |
| AREV250-EB | Altran Magnetics, LLC | 23 | 2040-AREV250-EB-ND | kr.735.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.827.00417 | kr.39,696.20 |
| Unit Price without VAT: | kr.827.00417 |
|---|---|
| Unit Price with VAT: | kr.1,033.75521 |



