



CWD2410-10 | |
|---|---|
DigiKey Part Number | CC1540-ND |
Manufacturer | |
Manufacturer Product Number | CWD2410-10 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD2410-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.04000 | kr.407.04 |
| 10 | kr.387.64800 | kr.3,876.48 |
| 50 | kr.370.04920 | kr.18,502.46 |
| 100 | kr.359.16860 | kr.35,916.86 |
| Unit Price without VAT: | kr.407.04000 |
|---|---|
| Unit Price with VAT: | kr.508.80000 |

















