
01079-001 | |
|---|---|
DigiKey Part Number | 6207-01079-001-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01079-001 |
Description | ENCODER ABSOLUTE GRAY CODE CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 Gray Code (Absolute) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,393.34000 | kr.6,393.34 |
| 5 | kr.6,287.43600 | kr.31,437.18 |
| Unit Price without VAT: | kr.6,393.34000 |
|---|---|
| Unit Price with VAT: | kr.7,991.67500 |

