15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0541Z.TNT

DigiKey Part Number
UCLAMP0541Z.TNTTR-ND - Tape & Reel (TR)
UCLAMP0541Z.TNTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UCLAMP0541Z.TNT
Description
TVS DIODE 5VWM 15VC SLP0603P2X3
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
25W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
6.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCLAMP0521Z.TFTSemtech Corporation22.047RCLAMP0521Z.TFTCT-NDkr.6.92000Direct
In-Stock: 2.507
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.83300kr.28.33
100kr.1.81530kr.181.53
500kr.1.37598kr.687.99
1.000kr.1.23437kr.1,234.37
2.000kr.1.11502kr.2,230.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.77282kr.7,728.20
20.000kr.0.72113kr.14,422.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750