10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCLAMP0602N.TCT

DigiKey Part Number
TCLAMP0602NTR-ND - Tape & Reel (TR)
TCLAMP0602NCT-ND - Cut Tape (CT)
TCLAMP0602NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCLAMP0602N.TCT
Description
TVS DIODE 6VWM 29VC SLP2626P10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29V Clamp 95A (8/20µs) Ipp Tvs Diode Surface Mount SLP2626P10 (2.6x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.8V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
95A (8/20µs)
Power - Peak Pulse
2500W (2.5kW)
Power Line Protection
Yes
Applications
Ethernet, Telecom
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.22000kr.25.22
10kr.16.53100kr.165.31
100kr.11.60770kr.1,160.77
500kr.10.37952kr.5,189.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.48000kr.25,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.25.22000
Unit Price with VAT:kr.31.52500