
SMDA05C-7.TBT | |
|---|---|
DigiKey Part Number | SMDA05C-7.TBTTR-ND - Tape & Reel (TR) SMDA05C-7.TBTCT-ND - Cut Tape (CT) SMDA05C-7.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05C-7.TBT |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 350pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 7 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.81000 | kr.29.81 |
| 10 | kr.19.66600 | kr.196.66 |
| 100 | kr.13.88530 | kr.1,388.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.41890 | kr.5,709.45 |
| 1.000 | kr.10.62675 | kr.10,626.75 |
| 1.500 | kr.10.22335 | kr.15,335.02 |
| 2.500 | kr.9.77022 | kr.24,425.55 |
| 3.500 | kr.9.60539 | kr.33,618.86 |
| Unit Price without VAT: | kr.29.81000 |
|---|---|
| Unit Price with VAT: | kr.37.26250 |

