
RCLAMP2401H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP2401H.CTR-ND - Tape & Reel (TR) 600-RCLAMP2401H.CCT-ND - Cut Tape (CT) 600-RCLAMP2401H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2401H.C |
Description | 1-LINE 24.0V 5PF 24A SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 1100W (1.1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 3.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.49000 | kr.64.90 |
| 100 | kr.4.33340 | kr.433.34 |
| 500 | kr.3.40762 | kr.1,703.81 |
| 1.000 | kr.3.10976 | kr.3,109.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.73150 | kr.8,194.50 |
| 6.000 | kr.2.54115 | kr.15,246.90 |
| 9.000 | kr.2.47280 | kr.22,255.20 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

